
This 115V power transformer has a current rating of 4.35A and is designed for flanged mount applications. It is manufactured with lead-free materials and meets RoHS compliance standards. The transformer's dimensions include a height of 1.56mm and a width of 4.5mm, with a weight of 24lb. It does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Triad Magnetics N-57MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics N-57MG technical specifications.
| Current Rating | 4.35A |
| Height | 1.56mm |
| Lead Free | Lead Free |
| Mount | Flanges |
| Output Current | 4.35A |
| Output Voltage | 115V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 4.35A |
| Series | N |
| DC Rated Voltage | 115V |
| Weight | 24lb |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-57MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
