
General purpose power transformer, 500VA, 115V voltage rating. Features panel mounting with flanges and a 6-foot cord with plug termination. This lead-free, RoHS compliant component is UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics N-59MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cord Length | 6foot |
| Height | 1.56mm |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Plug |
| Voltage Rating | 115V |
| DC Rated Voltage | 115V |
| Weight | 31lb |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-59MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
