
Triad Magnetics N-5MG technical specifications.
| Current Rating | 2.17A |
| Diameter | 122mm |
| Frequency | 60Hz |
| Height | 98.42mm |
| Lead Free | Lead Free |
| Max Input Voltage | 230V |
| Mount | Flanges |
| Output Current | 2.17A |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N |
| Weight | 7lb |
| Width | 83.34mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-5MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
