
This is a transformer with a current rating of 1.3A and an output voltage of 115V. It has wire leads and is designed for panel mount applications. The transformer is lead free and RoHS compliant. The dimensions are 98.42mm in height and 83.34mm in width, with a weight of 7lb. The package quantity is 6 units.
Triad Magnetics N-67A technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Current Rating | 1.3A |
| Height | 98.42mm |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Output Voltage | 115V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Voltage Rating (AC) | 500mV |
| DC Rated Voltage | 500mV |
| Weight | 7lb |
| Width | 83.34mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-67A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
