
This panel mount transformer features a current rating of 435mA and a DC rated voltage of 500mV. It is approved by UL and meets RoHS compliance standards. The transformer is packaged in bulk and has a weight of 1.7lb. It is designed for use with wire leads and is suitable for panel mount applications with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics N-68X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Current Rating | 435mA |
| Height | 57.93mm |
| Lead Free | Lead Free |
| Length | 93.17mm |
| Mount | Panel, Flanges |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Wire Leads |
| Voltage Rating (AC) | 500mV |
| DC Rated Voltage | 500mV |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-68X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
