
This general purpose transformer is designed for use in a variety of applications. It has a current rating of 650mA and a voltage rating of 115V AC. The transformer is panel mount with flanges and features wire leads for connections. It is compliant with RoHS regulations and has UL approval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics N-73A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Current Rating | 650mA |
| Height | 3.875inch |
| Lead Free | Lead Free |
| Length | 3.625inch |
| Mount | Panel, Flanges |
| Package Quantity | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Wire |
| Voltage Rating (AC) | 115V |
| Weight | 7lb |
| Width | 3.281inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-73A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
