
The N-7MG transformer is a 115V output device with a current rating of 5.22A. It has a cord length of 6 feet and is designed for use with lead-free components. The transformer is mounted via flanges and has a package quantity of one. It is compliant with RoHS regulations and has a weight of 12 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics N-7MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Cord Length | 6foot |
| Current Rating | 5.22A |
| Diameter | 117mm |
| Height | 108.33mm |
| Lead Free | Lead Free |
| Mount | Flanges |
| Output Current | 5.22A |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Plug |
| Weight | 12lb |
| Width | 101.17mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-7MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
