
Power Transformer, 500VA, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics N-92MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cord Length | 6foot |
| Current Rating | 4.35A |
| Height | 5.3123inch |
| Lead Free | Lead Free |
| Length | 7.125inch |
| Mount | Panel, Flanges |
| Output Current | 4.35A |
| Output Voltage | 115V |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Wire |
| Voltage Rating | 115V |
| Weight | 18lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-92MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
