Inductor Kits 0.075mH to 5.6mH 11 X 1 Inductor Through Hole
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.075mH to 5.6mH |
| Number of Inductor | 11 X 1 |
| Mounting | Through Hole |
| Associated Product Line | Inductor Leaded |
| Associated Flag | Part List |
| Associated Family | RC-1|RC-2|RC-3|RC-4|RC-5|RC-6|RC-7|RC-8|RC-9|RC-10|RC-11 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |