
The SP-128 is a RoHS compliant, lead free, high reliability transformer with a current rating of 5mA and a primary impedance of 100mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is available in a bulk packaging with a package quantity of one and a weight of 0.4oz. It measures 11.811mm in height, 7.874mm in length, and 10.41mm in width.
Sign in to ask questions about the Triad Magnetics SP-128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics SP-128 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 5mA |
| DC Resistance (DCR) | 15R |
| Height | 11.811mm |
| Inductance | 0.1H |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 100mR |
| RoHS Compliant | Yes |
| Series | Red-Spec |
| Termination | PC Pin |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
