
The SP-13 transformer from Triad Magnetics features a DC rated voltage of 150V and a turns ratio of 5:1. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is RoHS compliant and has a primary impedance of 20kR and a secondary impedance of 800R. It is available in bulk packaging with a package quantity of 126.
Sign in to ask questions about the Triad Magnetics SP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics SP-13 technical specifications.
| Current Rating | 500uA |
| DC Resistance (DCR) | 1.7kR |
| Frequency | 100kHz |
| Height | 11.8mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 20kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 800R |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 5:1 |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
