
Audio and signal transformer designed for high reliability applications. Features a 10kΩ primary impedance and 1.2kΩ secondary impedance, with a 2.88:1 turns ratio. Operates across a frequency range of 300Hz to 100kHz, delivering 50mW output power and 150V DC rated voltage. This through-hole, PCB mount component offers 1kV isolation voltage and a current rating of 1mA, with a DC resistance of 1.05kΩ. Constructed with lead-free materials and RoHS compliant, it operates within a temperature range of -40°C to 85°C.
Triad Magnetics SP-20 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 1mA |
| DC Resistance (DCR) | 1.05kR |
| Frequency | 100kHz |
| Height | 11.8mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Frequency | 100kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Output Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.2kR |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 2.88:1 |
| DC Rated Voltage | 150V |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
