
High-reliability audio transformer for PCB mounting. Features 1kV isolation voltage, 1mA current rating, and 50mW output power. Operates across a 0.3 to 100 kHz frequency range with primary impedance of 10kR and secondary impedance of 2kR. Constructed with lead-free, RoHS-compliant materials, it offers a 2.24:1 turns ratio and 150V DC rated voltage. Operating temperature range is -40°C to 85°C.
Triad Magnetics SP-21 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 1mA |
| DC Resistance (DCR) | 1.05kR |
| Frequency | 100kHz |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 2kR |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 2.24:1 |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
