Sign in to ask questions about the Triad Magnetics SP-21-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics SP-21-B technical specifications.
| DC Resistance (DCR) | 1.05kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 2.24:1 |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-21-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.