
Through-hole mount audio transformer featuring a metal package and 150V DC rated voltage. This RoHS compliant component operates with a 5mA current rating and a 7.874mm length and 10.41mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics SP-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Current Rating | 5mA |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Mount | Through Hole, Board |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
