The SP-32 is a Red-Spec audio transformer with a primary impedance of 500R and a secondary impedance of 50R. It has a turns ratio of 3.16:1 and is designed for high reliability applications. The transformer is available in a through-hole package and is not RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer has a maximum DC current of 3mA and a DC resistance of 60R.
Sign in to ask questions about the Triad Magnetics SP-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics SP-32 technical specifications.
| Application(s) | HIGH RELIABILITY |
| DC Resistance (DCR) | 60R |
| Height | 0.465inch |
| Lead Free | Lead Free |
| Length | 0.41inch |
| Max DC Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| Resistance | 500R |
| RoHS Compliant | No |
| Secondary Impedance | 50R |
| Series | Red-Spec |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 3.16:1 |
| Width | 0.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triad Magnetics SP-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.