
Audio transformer for high-reliability applications, operating from 300 Hz to 100 kHz. Features 1kΩ primary impedance and 50Ω secondary impedance with a 4.4:1 turns ratio. Rated for 3mA current and 50mW output power, with 1kV isolation voltage. Through-hole mounting with PC pin termination. Operates within a -40°C to 85°C temperature range.
Triad Magnetics SP-33 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 3mA |
| DC Resistance (DCR) | 145R |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Frequency | 100kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1kR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 50R |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 4.4:1 |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
