
High-reliability audio transformer designed for PCB mounting. Features a 14.1:1 turns ratio, 200kΩ primary impedance, and 1kΩ secondary impedance. Operates across a frequency range of 0.3 to 100 kHz with a maximum output power of 10mW. Offers 1kV isolation voltage and a DC rated voltage of 150V. Constructed with lead-free materials and RoHS compliance, suitable for high-reliability applications.
Triad Magnetics SP-4 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 0A |
| DC Resistance (DCR) | 5.3kR |
| Frequency | 100kHz |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 10mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 200kR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 1kR |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 14.1:1 |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
