
Audio transformer for high-reliability applications, featuring a 7.5k CT primary impedance and 12 Ohm secondary impedance with a 25:1 turns ratio. Operates across a 300Hz to 100kHz frequency range, supporting up to 150V DC rated voltage and 1mA current. This through-hole, PCB mount component offers 1kV isolation voltage and 50mW output power. Constructed with lead-free materials and RoHS compliance, it operates from -40°C to 85°C.
Sign in to ask questions about the Triad Magnetics SP-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics SP-48 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 1mA |
| DC Resistance (DCR) | 796R |
| Frequency | 100kHz |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Frequency | 100kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Output Voltage | 150V |
| Package Quantity | 1 |
| Primary Impedance | 7.5kR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 12R |
| Series | SP |
| Termination | PC Pin |
| Turns Ratio | 25:1 |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
