
High-reliability audio transformer featuring a 1:1.42 turns ratio, 1kV isolation voltage, and a wide operating frequency range of 300Hz to 100kHz. This through-hole component offers 300 Ohm primary impedance and 600 Ohm secondary impedance, with primary DCR of 41 Ohms and secondary DCR of 98 Ohms. Designed for PCB mounting with 5 PC pin terminals, it supports a 7mA current rating and 50mW output power, operating between -40°C and 85°C.
Triad Magnetics SP-49 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 7mA |
| DC Resistance (DCR) | 41R |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Frequency | 100kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Output Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 300R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 1:1.42 |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
