
Audio Transformer 7.1:1 1000Vrms 3.8KOhm Prim. DCR 75Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics SP-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH RELIABILITY |
| DC Resistance (DCR) | 3.8kR |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 50kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 1kR |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 7.1:1 |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
