
High reliability audio transformer with a 1:1.1 turns ratio, designed for through-hole PCB mounting. Features 1kV isolation voltage and operates across a 0.3 to 100 kHz frequency range. Primary DC resistance is 67 Ohms, with secondary DC resistance at 98 Ohms. Rated for 3mA current and 150V DC, delivering 50mW output power. Operating temperature range is -40°C to 85°C.
Triad Magnetics SP-50 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 3mA |
| DC Resistance (DCR) | 67R |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Output Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 1:1.1 |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
