
Audio transformer featuring a 1.22:1 turns ratio, designed for high reliability applications. Offers 1kV isolation voltage and operates across a 0.3 to 100 kHz frequency range. Primary impedance is 900 Ohms with a DC resistance of 104 Ohms, while the secondary impedance is 600 Ohms with a DC resistance of 96 Ohms. This through-hole component supports a 4mA current rating and 50mW output power, with a maximum operating temperature of 85°C.
Triad Magnetics SP-51 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 4mA |
| DC Resistance (DCR) | 104R |
| Height | 0.465inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.41inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Output Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 900R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 1.22:1 |
| Weight | 0.4oz |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
