
High-reliability audio transformer with a 1.58:1 turns ratio, designed for through-hole mounting with PC pin termination. Features 1kV isolation voltage, 1.5kΩ primary impedance, and 600Ω secondary impedance. Operates across a frequency range of 0.3 to 100 kHz, with a maximum output power of 50mW and a current rating of 3mA. Primary DCR is 168Ω, secondary DCR is 92Ω, and it supports a maximum operating temperature of 85°C. This lead-free, RoHS-compliant component is suitable for demanding applications.
Triad Magnetics SP-52 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 3mA |
| DC Resistance (DCR) | 168R |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1.5kR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 1.58:1 |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
