
General Audio Transformer with a 1:1 turns ratio, designed for high reliability applications. Features a 600 Ohm primary and 600 Ohm secondary impedance, with 72 Ohm primary DCR and 92 Ohm secondary DCR. Operates across a frequency range of 0.3 to 100 kHz with a maximum output power of 50mW and a current rating of 3mA. Offers 1kV isolation voltage and a DC rated voltage of 150V. This through-hole, PCB mount component utilizes PC pin termination and is RoHS compliant.
Triad Magnetics SP-67 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 3mA |
| DC Resistance (DCR) | 72R |
| Frequency | 100kHz |
| Height | 0.465inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.41inch |
| Max DC Current | 3mA |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
