
The SP-68 is a high-reliability audio transformer with a 2.1:1 turns ratio, suitable for applications requiring high isolation voltage up to 1kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is RoHS compliant and lead free, making it suitable for environmentally friendly applications. It is available in a through-hole package with a weight of 0.4oz and dimensions of 11.811mm in height, 10.41mm in width, and 7.874mm in length.
Sign in to ask questions about the Triad Magnetics SP-68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics SP-68 technical specifications.
| Application(s) | HIGH RELIABILITY |
| DC Resistance (DCR) | 1kR |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 10kR |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 2.1:1 |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
