
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics TCT3-03E07AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TCT3-03E07AE technical specifications.
| Approvals | UL |
| Current Rating | 250mA |
| Height | 2.126inch |
| Height - Seated (Max) | 54.1mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount, Screw, Panel, Chassis |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Quick Connect |
| Weight | 0.5lb |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT3-03E07AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
