
This is a general purpose power transformer with a single primary and single secondary winding. It operates at 50Hz and 60Hz frequencies and has a maximum output current of 208mA. The transformer is designed for chassis mount and has a quick connect termination. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics TCT3-04E07AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.126inch |
| Height - Seated (Max) | 54.1mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Output Current | 208mA |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Quick Connect |
| Weight | 0.5lb |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT3-04E07AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
