
The TCT3-12E07AE is a power transformer with a current rating of 250mA. It is designed for chassis mount applications and operates at frequencies of 50 Hz and 60 Hz. The transformer is packaged in a bulk quantity and is compliant with RoHS regulations. It has a single primary and secondary winding, each with a current rating of 250mA. The transformer weighs 0.5lb and measures 60mm in length, 42.5mm in width, and 2.126inch in height, with a seated height of 54.1mm.
Sign in to ask questions about the Triad Magnetics TCT3-12E07AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TCT3-12E07AE technical specifications.
| Current Rating | 250mA |
| Height | 2.126inch |
| Height - Seated (Max) | 54.1mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Quick Connect |
| Weight | 0.5lb |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT3-12E07AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
