
The TCT40-01E07AB is a Flange Mount Power Transformer from Triad Magnetics, offering a single primary winding and a single secondary winding. It operates at 50 Hz/60 Hz and has a maximum output current of 1.67A. The transformer is RoHS compliant and meets UL approval standards. It is available in bulk packaging and has a weight of 1.5lb.
Sign in to ask questions about the Triad Magnetics TCT40-01E07AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TCT40-01E07AB technical specifications.
| Approvals | UL |
| Current Rating | 1.67A |
| Height | 56.38mm |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 1.67A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 1.67A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-01E07AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.