
Split bobbin power transformer, 40VA, featuring a single primary and single secondary winding. Delivers 24V output voltage at 1.67A secondary current, suitable for 50 Hz/60 Hz operation. Designed for chassis or panel mounting with flanges, and terminates with wire leads. Measures 2.34 inches in height and 3.64 inches in length, with a width of 2.23 inches. UL approved and RoHS compliant, this transformer is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics TCT40-01E07K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Height | 2.34inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Contains Lead |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 1.67A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1.67A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-01E07K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
