
This is a Class 2 power transformer with a single primary and secondary winding, designed for chassis mount applications. It operates at a frequency of 50 Hz/60 Hz and has a maximum output current of 1.67A. The transformer is RoHS compliant and has a weight of 1.5lb. It is packaged in bulk and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics TCT40-02E07K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.34inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 1.67A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1.67A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-02E07K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
