
This Class 2 power transformer from Triad Magnetics features a single primary and secondary winding, with a maximum output current of 3.34A. It is designed for operation at 50Hz/60Hz and is RoHS compliant. The transformer is available in bulk packaging and is suitable for chassis mount or panel mounting. It meets UL approval standards and has a weight of 1.5lb.
Sign in to ask questions about the Triad Magnetics TCT40-03E07K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TCT40-03E07K technical specifications.
| Approvals | UL |
| Current Rating | 3.34A |
| Height | 2.34inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 3.34A |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 3.34A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-03E07K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.