
Split Bobbin Power Transformer, 40VA
Sign in to ask questions about the Triad Magnetics TCT40-05E07AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TCT40-05E07AB technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Height | 2.34inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 1.67A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1.67A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-05E07AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
