
General purpose power transformer, 40VA rating, featuring a single primary and single secondary winding. Delivers 24V output voltage at 1.67A secondary current, suitable for 50 Hz/60 Hz operation. Designed for chassis or panel mounting with flanges, this component offers wire lead termination and a bulk package. It measures 92.46mm in length, 56.67mm in width, and 57.4mm in seated height. This lead-free, RoHS compliant transformer holds UL approval.
Triad Magnetics TCT40-05E07K technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Height | 2.34inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 1.67A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1.67A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-05E07K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
