PWR XFMR LAMINATED 40VA CHAS MT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics TCT40-05E07K-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 57.4mm |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | Class 2 |
| Termination | Wire Leads |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-05E07K-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.