
The TCT40-06E07AB is a 24V single-phase power transformer from Triad Magnetics. It features a maximum output current of 1.67A and is designed for use in Class 2 applications. The transformer is packaged in a bulk configuration and is RoHS compliant. It has a flange mount design and is suitable for use in a variety of applications, including those requiring 50 Hz/60 Hz operation.
Sign in to ask questions about the Triad Magnetics TCT40-06E07AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TCT40-06E07AB technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Height | 2.34inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 1.67A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1.67A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-06E07AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
