
This 24V power transformer from Triad Magnetics is a Class 2, TCT series device with a maximum output current of 1.67A. It operates at 50/60Hz and is designed for chassis mount or panel applications. The transformer is packaged in bulk and is RoHS compliant. It has a weight of 1.5lb and dimensions of 92.46mm in length, 56.67mm in width, and 2.34inch in height. The device is also UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics TCT40-09E07K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Height | 2.34inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 1.67A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1.67A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-09E07K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.