
This RoHS compliant, Class 2, TCT series transformer features a single primary and secondary winding, with a maximum output current of 2.08A. It is designed for use in 50Hz/60Hz applications and is available in a bulk packaging configuration. The transformer is suitable for chassis mount or panel mounting and has a weight of 2lb. It meets UL approval standards and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics TCT50-05E07AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 120 |
| Current Rating | 2.08A |
| Height | 2.22inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 2.08A |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 2.08A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Quick Connect |
| Weight | 2lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT50-05E07AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
