
The TCT50-06E07AB is a RoHS compliant, Class 2, TCT series power transformer with a single primary and secondary winding. It has a current rating of 2.08A and is designed for use in 50 Hz/60 Hz applications. The transformer is packaged in a 120 case and is available in bulk quantities. It is approved by UL and is suitable for use in chassis mount and panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics TCT50-06E07AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 120 |
| Current Rating | 2.08A |
| Height | 2.22inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 2.08A |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 2.08A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Quick Connect |
| Weight | 2lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT50-06E07AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
