
This 2.08A chassis mount power transformer is designed for use in applications operating at 50 Hz or 60 Hz. It features a single primary winding and a single secondary winding, with a maximum output current of 2.08A. The transformer is constructed with a RoHS compliant package and is approved by UL. It is available in a bulk packaging configuration, with a weight of 2lb and dimensions of 92.46mm in length, 56.67mm in width, and 2.22inch in height.
Sign in to ask questions about the Triad Magnetics TCT50-09E07AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TCT50-09E07AB technical specifications.
| Approvals | UL |
| Current Rating | 2.08A |
| Height | 2.22inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 2.08A |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 2.08A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Quick Connect |
| Weight | 2lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT50-09E07AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.