
Power Transformer 1500VAC 50VA 5 Terminal Wire Lead Flange Mount
Sign in to ask questions about the Triad Magnetics TCT50-10E07K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TCT50-10E07K technical specifications.
| Height | 2.22inch |
| Height - Seated (Max) | 56.39mm |
| Length | 92.46mm |
| Max Output Current | 4.17A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 4.17A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 3.64inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT50-10E07K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.