
20W AC/DC LED Power Supply, featuring a single 12V output at 1.66A. This constant current/constant voltage power supply offers 84% efficiency and operates from 90V to 264V AC input. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for chassis or panel mounting with wire lead termination, it is rated IP66 and operates within a -30°C to 60°C temperature range.
Triad Magnetics TLD1020-12 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.66A |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.66A |
| Max Output Power | 40W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.66A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | TLD1020 |
| Termination | Wire Leads |
| Voltage - Output 1 | 12V |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TLD1020-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
