Board mount DC/DC converter delivering 20W output power at 24VDC and 830mA current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates across a wide input voltage range of 90V to 264V with 84% efficiency. Designed for chassis, panel, or screw mounting with wire lead termination. Rated IP66 for environmental protection and operates from -30°C to 60°C.
Sign in to ask questions about the Triad Magnetics TLD1020-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TLD1020-24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 830mA |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 830mA |
| Max Output Power | 40W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 20W |
| Output Voltage | 24V |
| Package Quantity | 80 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | TLD1020 |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 0.265lb |
| RoHS | Not Compliant |
Download the complete datasheet for Triad Magnetics TLD1020-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.