
Enclosed AC/DC LED driver providing 350mA constant current output, adjustable from 18-36V with a maximum of 36V. This chassis mount power supply delivers 13W of output power with 84% efficiency and features over-voltage, over-current, and short-circuit protection. Rated IP66 for environmental protection, it operates from -30°C to 60°C and includes wire lead termination. Approvals include CE and cULus.
Triad Magnetics TLD1020-36-C0350 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Current - Output 1 | 350mA |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 13W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | TLD1020 |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 0.265lb |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TLD1020-36-C0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
