
Board mount DC/DC converter, 40W output power, 12VDC output voltage, and 3.33A maximum output current. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This component offers 84% efficiency and operates within a temperature range of -30°C to 60°C. Approvals include UL and CE, with RoHS compliance and lead-free construction. Mounting options include chassis, panel, and screw, with wire lead termination.
Triad Magnetics TLD1040-12 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Current - Output 1 | 3.33A |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 1.26inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | TLD1040 |
| Termination | Wire Leads |
| Voltage - Output 1 | 12V |
| Weight | 0.265lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TLD1040-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
