
Enclosed AC/DC LED driver delivering 24V at 1.05A constant current output, suitable for chassis or panel mounting. Features include over-voltage, over-current, and short-circuit protection, with an efficiency of 84%. Operates across a wide temperature range of -30°C to 60°C and boasts IP66 ingress protection. Approvals include CE and cULus.
Sign in to ask questions about the Triad Magnetics TLD1040-24-C1050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TLD1040-24-C1050 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Current - Output 1 | 1.05A |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 1.26inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 25W |
| Output Voltage | 24V |
| Package Quantity | 47 |
| Ratings | IP66 |
| Series | TLD1040 |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 0.485lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TLD1040-24-C1050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
