
Single output AC/DC LED power supply delivering 36V at 1.05A, with a maximum output power of 38W and a maximum power dissipation of 40W. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). This constant current and constant voltage LED driver offers 84% efficiency and operates across a wide temperature range of -30°C to 60°C. Designed for chassis or panel mounting with screw terminals, it is CE and cULus approved and rated IP66.
Triad Magnetics TLD1040-36-C1050 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Current - Output 1 | 1.05A |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 1.26inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 38W |
| Output Voltage | 36V |
| Package Quantity | 47 |
| Ratings | IP66 |
| Series | TLD1040 |
| Termination | Wire Leads |
| Voltage - Output 1 | 36V |
| Weight | 0.485lb |
| Width | 2.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triad Magnetics TLD1040-36-C1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
