
Audio transformer with a 2.24:1 turns ratio, designed for general audio applications. Features 1.5kVrms isolation voltage and operates across a frequency range of 0.2 to 15 kHz. Primary impedance is 10kΩ with a DC resistance of 750Ω, while the secondary impedance is 2kΩ with a DC resistance of 217Ω. This through-hole component offers 1.5dB insertion loss and 26dB return loss, suitable for PCB mounting. Rated for 4mA current and a maximum operating temperature of 105°C.
Triad Magnetics TY-142P technical specifications.
| Current Rating | 4mA |
| DC Resistance (DCR) | 750R |
| Frequency | 15kHz |
| Height | 18.8mm |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Frequency | 15kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.2 to 15 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| Reach SVHC Compliant | Unknown |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 2kR |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 2.24:1 |
| Weight | 0.032lb |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-142P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
