
1:1 audio transformer featuring 1.5kVrms isolation and a 15kHz maximum operating frequency. Primary and secondary impedance is 15kΩ, with primary DC resistance at 1.18kΩ and secondary DC resistance at 1.60kΩ. Designed for through-hole PCB mounting with 6 PC pin terminals, this lead-free component operates between -20°C and 105°C. Insertion loss is 1.5dB, and return loss is 26dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics TY-144P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 4mA |
| DC Resistance (DCR) | 1.18kR |
| Frequency | 15kHz |
| Height | 18.8mm |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Frequency | 15kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.2 to 15 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 15kR |
| Reach SVHC Compliant | Unknown |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 15kR |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.032lb |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-144P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
